| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971775-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 8 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971775-4 |
| SKU: | AMP5-1971775-4 |
5-1971775-4
Specifications
Detailed Description
Elevate your power connection setup with the PTL 2X4 CAP PANEL MT HIGH TEMP KEY A LGR. This panel-mounted connector, part of the Power Triple Lock series, ensures reliable performance in demanding environments, meeting UL and VDE standards for safety and quality. Constructed with durable nylon housing in a sleek gray color, it features two rows of eight tab contacts, suitable for power applications with a voltage rating of 600V AC/DC. The crimp termination method and 6mm pitch make installation a breeze, while the keying feature adds security and precision. With a wide operating temperature range of -55 to 150°C and flame-retardant UL 94V-0 certification, this connector is designed for peace of mind. Perfect for appliances and other power-intensive systems, it offers a high level of performance and durability. Trust in the PTL 2X4 for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170327-1 | PL 250 REC 22-18 AWG 0.4 X 19 PTPBR | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-521104-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 350980-2 | .045 POST CONTACT | ![]() |
| TE Connectivity 42460-1 | FF 250 TAB 18-14AWG BR | ![]() |
| TE Connectivity 5-1971776-4 | PTL 2X4 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 5-2232264-4 | PTL 2X4 CAP PANEL MT GLW WIRE KEY A DGR | ![]() |
| TE Connectivity 521411-1 | ULTRA-POD 250 ASY REC 22-18 AWG BR | ![]() |
| TE Connectivity 60196-2 | FASTON 187 REC 20-16 AWG .81 X .032 TPBR | ![]() |
| TE Connectivity 60294-1 | FF 250 TAB 22-18AWG BR | ![]() |
| TE Connectivity 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 917683-1 | 2.5 SIGNAL DBL LOCK REC CONT L | ![]() |
| TE Connectivity 917698-1 | 2.5 SIGNAL DBL LOCK D.L.P 2P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. | N/A | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


