| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971776-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 8 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971776-4 |
| SKU: | AMP5-1971776-4 |
5-1971776-4
Specifications
Detailed Description
Enhance power connectivity with our PTL 2X4 Plug HSG High Temp Key A LGR, a robust component from the Power Triple Lock series. Designed for durability and performance, this UL and VDE compliant housing is crafted from high-temp nylon, ensuring reliable operation in demanding environments. With two rows and a pitch of 6mm, it accommodates eight receptacle contacts in a matrix layout. The gray housing, meeting UL 94V-0 flammability standards, is ideal for power applications with a voltage rating of 600V AC/DC. Featuring a straight cable exit and crimp termination, it offers secure wire connectivity. Operating in a wide temperature range of -55 to 150°C, this connector is suitable for various appliances and is RoHS compliant for environmental responsibility. Upgrade your power systems with this essential Wire to Wire housing, engineered for quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170327-1 | PL 250 REC 22-18 AWG 0.4 X 19 PTPBR | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-521104-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 350980-2 | .045 POST CONTACT | ![]() |
| TE Connectivity 42460-1 | FF 250 TAB 18-14AWG BR | ![]() |
| TE Connectivity 5-1971775-4 | PTL 2X4 CAP PANEL MT HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 5-2232264-4 | PTL 2X4 CAP PANEL MT GLW WIRE KEY A DGR | ![]() |
| TE Connectivity 521411-1 | ULTRA-POD 250 ASY REC 22-18 AWG BR | ![]() |
| TE Connectivity 60196-2 | FASTON 187 REC 20-16 AWG .81 X .032 TPBR | ![]() |
| TE Connectivity 60294-1 | FF 250 TAB 22-18AWG BR | ![]() |
| TE Connectivity 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 917683-1 | 2.5 SIGNAL DBL LOCK REC CONT L | ![]() |
| TE Connectivity 917698-1 | 2.5 SIGNAL DBL LOCK D.L.P 2P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


