| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521411-1 |
| Color: | Natural |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 23.027 mm, .905 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .05 - .1 in, 1.27 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521411-1 |
521411-1
Specifications
Detailed Description
Enhance your electrical connections with the Ultra-Pod 250 Assembly Receptacle. Crafted with precision, this receptacle is designed for 18-22 AWG wire sizes, ensuring secure and efficient crimping. Its durable brass construction, with unplated contact plating, guarantees reliable performance. The nylon insulation material provides added safety, while the flag orientation offers convenience during installation. With an operating temperature range of -40 to 150°C, this receptacle is suitable for a wide range of applications. RoHS compliant and part of the Quick Disconnects product line, it meets high industry standards for quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 170327-1 | PL 250 REC 22-18 AWG 0.4 X 19 PTPBR | ![]() |
| TE Connectivity 2132781-7 | 7 Position, Receptacle, Housing, Crimp, Wire-to-Board, UL 94V-0, 3.96 mm [.156 in] Centerline, 1 Row, 600 VAC, Wire & Cable, Economy Power II | ![]() |
| TE Connectivity 42460-1 | FF 250 TAB 18-14AWG BR | ![]() |
| TE Connectivity 5-1971775-4 | PTL 2X4 CAP PANEL MT HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971776-4 | PTL 2X4 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 5-2232264-4 | PTL 2X4 CAP PANEL MT GLW WIRE KEY A DGR | ![]() |
| TE Connectivity 60196-2 | FASTON 187 REC 20-16 AWG .81 X .032 TPBR | ![]() |
| TE Connectivity 63482-1 | RING 18-14 AWG TPSTL | ![]() |
| TE Connectivity 640251-2 | 02P SL156 HSG W/O RAMP NATL | ![]() |
| TE Connectivity 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 917683-1 | 2.5 SIGNAL DBL LOCK REC CONT L | ![]() |
| TE Connectivity 917698-1 | 2.5 SIGNAL DBL LOCK D.L.P 2P | ![]() |


