| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917683-1 |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 - 20 AWG, .3 - .53 mm² |
| Connector System: | Wire to Wire |
| Accepts Wire Insulation Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 0-0917683-1 917683-1 |
| SKU: | AMP917683-1 |
917683-1
Specifications
Detailed Description
Introducing the AMP Signal Double Lock Crimp Wire Contact, a reliable solution for your signal circuit applications. With a current rating of 3 A and a durable phosphor bronze construction, this contact ensures optimal performance. Its cable mount design offers flexibility for free-hanging installations, while the pre-tin plating on the contact mating area guarantees efficient conductivity. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for various environments. Each package contains 8000 units, conveniently dispensed on a reel for easy handling. Compliant with RoHS regulations, this contact is a sustainable choice for your connector needs. With features like contact retention and locking lance housing, it provides secure and stable connections. Suitable for wire sizes ranging from 22 to 20 AWG (.3 to .53 mm²), it is compatible with discrete wire types. Trust in the AMP Signal Double Lock Crimp Wire Contact for high-quality signal transmission in appliances and other electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 170327-1 | PL 250 REC 22-18 AWG 0.4 X 19 PTPBR | ![]() |
| TE Connectivity 2132781-7 | 7 Position, Receptacle, Housing, Crimp, Wire-to-Board, UL 94V-0, 3.96 mm [.156 in] Centerline, 1 Row, 600 VAC, Wire & Cable, Economy Power II | ![]() |
| TE Connectivity 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| TE Connectivity 42460-1 | FF 250 TAB 18-14AWG BR | ![]() |
| TE Connectivity 5-1971775-4 | PTL 2X4 CAP PANEL MT HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971776-4 | PTL 2X4 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 5-2232264-4 | PTL 2X4 CAP PANEL MT GLW WIRE KEY A DGR | ![]() |
| TE Connectivity 521282-1 | ULTRA-POD 250 ASS REC 18-14 AWG BR LIF | ![]() |
| TE Connectivity 521411-1 | ULTRA-POD 250 ASY REC 22-18 AWG BR | ![]() |
| TE Connectivity 60196-2 | FASTON 187 REC 20-16 AWG .81 X .032 TPBR | ![]() |
| TE Connectivity 63482-1 | RING 18-14 AWG TPSTL | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
| TE Connectivity 917698-1 | 2.5 SIGNAL DBL LOCK D.L.P 2P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2019 | P-19-017580 - Listed parts are currently dual source at both (1) TE JAPAN and (2) TE Qingdao, China. These Japan made parts will be single source at TE Qingdao in future. | Download | |||


