| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52291-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52291-1 |
52291-1
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL R PG 8 3/8. Designed for optimal functionality, this connector features a Ring Tongue for secure attachment, ensuring reliable conductivity. With a voltage rating of 600 V and a stud size of 3/8, it meets the demands of various applications. The offset orientation and straight terminal angle offer convenience during installation. Operating seamlessly in temperatures ranging from 105 °C to 221 °F, it guarantees durability and efficiency. Accommodating wire sizes of 8 AWG, 8 mm², and 13100 - 20800 CMA, it is versatile and robust. The closed barrel design and insulation ensure safety and protection. Compliant with RoHS standards, this component is a sustainable choice for your connectivity needs. Explore our Rings & Spades collection for more options.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 102241-6 | 08 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 173090-2 | .070 ECONOSEAL PLUG ASSY 2P | ![]() |
| TE Connectivity 2-33458-3 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 2-35451-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 35112 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 4-640426-2 | 12P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 52264-1 | TERMINAL R PG 6 3/8 | ![]() |
| TE Connectivity 53245-2 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |


