| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5332342 |
| Series: | TPF |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 GHz |
| Body Material: | Brass |
| Panel Thickness: | .125 in, 3.18 mm |
| Cable Type: | RG 108, RG 108A |
| Number of Positions: | 1 |
| Interface: | Twin BNC |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Copper |
| Center Contact Plating Thickness: | 7620 µin |
| Detent: | With |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 12.83 mm, .505 in |
| Connector System: | Cable to Panel |
| Part Aliases: | 5332342 |
| SKU: | AMP5332342 |
5332342
Specifications
Detailed Description
Introducing the TWIN BNC BHD JACK TEF, a high-performance RF coaxial connector designed for seamless data transmission. Featuring a durable brass body with silver plating, this connector ensures reliable connectivity in demanding environments. With a crimp termination method and gasket seal, it offers easy installation and enhanced protection against moisture and debris. Operating at up to 4 GHz and 75 Ω impedance, it delivers optimal signal integrity. Ideal for use with RG 108 and RG 108A cables, this connector is perfect for applications requiring precision and durability. Compliant with RoHS standards, it guarantees environmentally friendly performance. Upgrade your connectivity solutions with the TWIN BNC BHD JACK TEF.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-201692-7 | CNTR FASTENER PLUG BLOCK,104P | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-66099-5 | III+ PIN,18-16,TIN ,LP | ![]() |
| TE Connectivity 1-66358-9 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 205841-2 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 321866 | BODY SOLIS RING 1/0 1/4 | ![]() |
| TE Connectivity 325705 | TERMINAL,AMPOWER 250MCM 1/2 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 34826 | TERMINAL,PG R 16-14HD 3/8 | ![]() |
| TE Connectivity 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2022 | P-22-022150 - Retraction of Obsolete. This PCN is to revise an error previously released on PCN numbers: P-21-021901 P-21-021902 P-21-021903 P-21-021904 P-21-021905 P-21-021906 P-21-021907 P-21-021908 P-21-021909 P-21-021910 P-21-021911 The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 01/14/2022 | P-21-021904 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 01/14/2022 | PCN-21-122440 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


