| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325705 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 231000 - 275000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325705 |
325705
Specifications
Detailed Description
Enhance your power connections with this 250MCM 1/2 AMPower Terminal. Designed for durability and efficiency, this straight orientation connector features a rectangular tongue, ideal for secure crimping. With a stud size of 1/2 M12, it ensures a reliable fit in various applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's perfect for both indoor and outdoor use. The closed barrel design guarantees optimal performance, while its straight terminal angle offers easy installation. Crafted with high-quality materials, this terminal is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-966067-9 | ADERENDHUELSE N GR | ![]() |
| TE Connectivity 170334-1 | PL MKII 187 REC 18-14AWG PTBR LP | ![]() |
| TE Connectivity 2-966067-4 | ADERENDHUELSE N RT | ![]() |
| TE Connectivity 321879 | TERMINAL,SOLIS R 4/0 7/16 | ![]() |
| TE Connectivity 325201 | TERMINAL,AMPOWER 2 1/4 | ![]() |
| TE Connectivity 325250 | TERMINAL,AMPOWER 2 1/2 | ![]() |
| TE Connectivity 325302 | TERMINAL,AMPOWER 1/0 5/16 | ![]() |
| TE Connectivity 325305 | TERMINAL,AMPOWER 1/0 1/2 | ![]() |
| TE Connectivity 325502 | TERMINAL,AMPOWER 3/0 5/16 | ![]() |
| TE Connectivity 325505 | TERMINAL,AMPOWER 3/0 1/2 | ![]() |
| TE Connectivity 325605 | TERMINAL,AMPOWER 4/0 1/2 | ![]() |
| TE Connectivity 328142 | TERMINAL,AMPOWER 6 1/4 | ![]() |
| TE Connectivity 328143 | TERMINAL,AMPOWER 6 5/16 | ![]() |
| TE Connectivity 35772 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 966067-4 | ADERENDHUELSE K GR | ![]() |


