| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60384-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.53 mm, .69 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 1000 - 3000 CMA, 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .1 - .14 in, 2.54 - 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60384-1 |
60384-1
Specifications
Detailed Description
Introducing our AMPLIVAR Terminals and Splices, featuring a straight receptacle design ideal for efficient wire connections. Crafted from high-quality brass with unplated contact plating, these terminals ensure durable performance. With a compatible tab width of 6.35 mm and tab thickness of .81 mm, they offer a secure fit for 16-20 AWG wires. The F-crimp type and open barrel design facilitate easy installation, accommodating wire insulation diameters ranging from .1 to .14 inches. RoHS compliant, these receptacles are a reliable choice for various applications in the connectors, crimp terminals, and splices category. Elevate your connectivity solutions with our Quick Disconnects product line.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150720-1 | ![]() | |
| TE Connectivity 2150720-2 | ![]() |


