| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60385-2 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.53 mm, .69 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 14 - 18 AWG, 2000 - 4500 CMA, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60385-2 |
60385-2
Specifications
Detailed Description
Enhance your electrical connections with these high-quality crimp quick disconnect receptacles. Part of the AMPLIVAR Terminals and Splices series, they are meticulously crafted from durable brass with a protective tin plating, ensuring reliable conductivity. Designed for efficiency, these straight orientation terminals feature a convenient open barrel for easy wire insertion. Compatible with 14-18 AWG wires and boasting a F-Crimp design, they guarantee secure and precise crimping. With a compact overall length of .69 inches, they are suitable for various applications. RoHS compliant, these receptacles adhere to strict environmental standards. Elevate your wiring projects with these essential connectors.


