| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 967652-1 |
| Color: | Natural |
| Series: | MQS |
| Seal Type: | Cavity Blanking Plug |
| Product: | Automotive Seals & Cavity Plugs |
| SKU: | AMP967652-1 |
967652-1
Specifications
Detailed Description
Enhance the integrity of your automotive connectors with our PQ Blindstopfen 8.5. Designed for seamless cavity sealing, these natural-colored plugs guarantee optimal performance and protection. Crafted with high-quality materials, they ensure a secure fit, making them essential accessories for maintaining the efficiency of your vehicle's electrical systems. Compliant with RoHS standards, you can trust in their environmental responsibility. Elevate your automotive maintenance with these essential cavity plugs from our Automotive Seals & Cavity Plugs collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 4-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 9-1394050-1 | COVER F.21P REC-HSG | ![]() |
| TE Connectivity 927772-3 | JPT REC 2.8 Contact SWS Sn | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | P-23-025448 - Manufacturing location change. to inform about a replacement of molding tool along with manufacturing location change related to PQ RUBBER PLUG FOR CAVITY DIA 8.5 , according to VDA Trigger Matrix No 13. Production will run in a new manufacturing location TE San Salvo. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. PSW will be prepared upon request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PSW will be considered as approved, and the change is considered as fully released. | Download | |||


