| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1305 |
| SKU: | HEY1305 |
1305
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| HEYCO Products 52264-1 | TERMINAL R PG 6 3/8 | ![]() |
| HEYCO Products 1260 | Heyco® Original Strain Relief Bushings Straight-thru for Round Cables, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1724 | Heyco® Snap-In Universal Strain Relief Bushings Fit 1/2" Electrical Knock-out Hole, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2043 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.437 Mounting Hole Diameter (in), 0.31 Inside Diameter (inches) | ![]() |
| HEYCO Products 2119 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| HEYCO Products 2163 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in), 0.88 Inside Diameter (inches) | ![]() |
| HEYCO Products 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| HEYCO Products CM-1-3C101-1C | Cam Lock Latches | ![]() |
| HEYCO Products CM-C006 | Cam Lock Latches, No Hook, 19 mm CAM Housing Length, Steel, Zinc Plate, Bright chromate | ![]() |
| HEYCO Products 180-015-103L001 | Male High-Density D-Sub 15 Position Straight Solder Cup | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/06/2024 | HEY-20240506 - Quality Update. a recurring color concern in our Clear Window Plug series. Any Clear Window Plugs manufactured from 2023-2024 may have a black speckled appearance, this visual anomaly occurs intermittently throughout each production run. We are aware of this issue and are working to improve, however, we cannot error proof the production process. As of May 20, 2024, we began overpacking each carton by 1% to accommodate for any parts with a speckled appearance; for example, if the label quantity is 2,000pcs the label will remain the same, but the carton will contain 2,020pcs. Please rest assured, the color concern is cosmetic only and the parts meet all form, fit, and functional requirements. | Download | |||


