| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0033 |
| Series: | 172704 |
| Number of Rows: | 1 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1727040033 FM5W5P-K120 |
| SKU: | MOL172704-0033 |
172704-0033
Specifications
Detailed Description
Enhance your connectivity solutions with our FCT Mixed Layout D-Sub Housing. Engineered for optimal performance, this male connector features a tin-plated shell with dimples for secure connections. With 5 circuits in a single row, it offers versatility in your setup. Compliant with RoHS standards, it is environmentally friendly without compromising on quality. Crafted from durable steel, the shell ensures longevity in demanding environments. With an IP20 rating, it provides protection against dust and moisture. Elevate your industrial or commercial applications with the reliability of FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0031 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 3 Circuits Unloaded, Green Insulator | ![]() |
| Molex 172704-0034 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 5 Circuits Unloaded, Green Insulator | ![]() |
| Molex 172704-0063 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 15 Circuits, White Insulator | ![]() |
| Molex 172704-0075 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 9 Circuits, White Insulator | ![]() |
| Molex 172704-0078 | FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 9 Circuits, White Insulator | ![]() |
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0146 | FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 10.0A, 20-16 AWG | ![]() |
| Molex 172704-0148 | FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 40.0A, 18-2 AWG | ![]() |
| Molex 173111-0024 | FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with #4-40 Locking Screws, Individually Packed | ![]() |
| Molex 173111-0026 | FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with #4-40 Locking Screws, Individually Packed | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0062 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 51021-1200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 12 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


