| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19001-0011 |
| Color: | Yellow |
| Series: | 19001 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| CSA Agency Certification: | LR18689 |
| TUV Agency Certification: | R9071070 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 5.84 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190010011 C-5264T |
| SKU: | MOL19001-0011 |
19001-0011
Specifications
Detailed Description
Effortlessly connect and disconnect with our Avikrimp Quick Disconnect Male terminal. Designed for use with 10-12 gauge wires, this terminal is perfect for Mylar Tape applications with a tab size of 6.35 x 0.81mm. Crafted from durable brass with a yellow finish, it ensures reliable conductivity with a voltage rating of 300V. The straight orientation and full nylon insulation guarantee secure and efficient performance, even in extreme temperatures ranging from -65 to 105°C. Meeting RoHS compliance, it's a sustainable choice for various projects in the automotive, industrial, or electronic sectors. Trust in the quality and convenience of this Quick Disconnect terminal for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| Molex 19001-0007 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0001 | Avikrimp Quick Disconnect, for 18-22 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19054-0063 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Heavy Duty Wire | ![]() |
| Molex 19069-0219 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 24.18mm | ![]() |
| Molex 19070-0009 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0035 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0076 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19073-0238 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8 (M9), Expanded Flare, Length 34.59mm | ![]() |
| Molex 19164-0057 | Perma-Seal Butt Splice for 10-12 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19193-0120 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19215-0030 | VersaKrimp Butt Splice for 10-12 AWG Wire, Tape and Reel | ![]() |
| Molex 19215-0037 | Step Down Butt Splice for 8-12 AWG Wire | ![]() |
| Molex 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


