| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik BXX-2-RED |
| SKU: | NEUBXX-2-RED |
BXX-2-RED
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1181-1/4"X18YDS | 3M™ EMI Copper Foil Shielding Tape 1181; 1/4 in x 18 yd (6; 35mm x 16; 5 m); 36 per Case | ![]() |
| Neutrik BXX-4-YELLOW | COLORED BOOT - XX-SERIES | ![]() |
| Neutrik BXX-5-GREEN | COLORED BOOT - XX-SERIES | ![]() |
| Neutrik BXX-6-BLUE | COLORED BOOT XXSERIES BL | ![]() |
| Neutrik NAC3FX-W-TOP | Locking female cable connector, screw terminals | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FD-L-BAG-1 | 3 pole female receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MXX-B-D | 3 pole male cable connector, black metal housing, gold contacts Bulk packaged (Disassembled) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2021 | ECN-05-2021 - Hologram branding removed. The hologram branding (green highlighted below) has been removed from the cable connector ring. Neutrik products are protected by patents. In addition, design features and brand names have been registered to ensure that original Neutrik products are easily and clearly recognizable. | Download | |||


