| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FXX-BAG |
| Series: | XX |
| Connector Type: | XLR |
| SKU: | NEUNC3FXX-BAG |
NC3FXX-BAG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik BXX-5-GREEN | COLORED BOOT - XX-SERIES | ![]() |
| Neutrik NAC3FX-W-TOP | Locking female cable connector, screw terminals | ![]() |
| Neutrik NAHDMI-W-B | HDMI feedthrough adapter, black D-shape housing | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FD-L-BAG-1 | 3 pole female receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MXX-B | 3 pole male cable connector, black metal housing, gold contacts, XX Series | ![]() |
| Neutrik NC3MXX-BAG | 3 pole male cable connector, black metal housing, silver contacts, XX Series | ![]() |
| Neutrik NE8FDX-P6-B | D-shape CAT6A panel connector, shielded, feedthrough, black housing | ![]() |
| Neutrik NO2-4FDW-A | OPTICALCON DUO CHASSIS, BLACK, | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2023 | ECN2023-21- Change of galvanic coating.Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. The article numbers of the products remain unchanged. Traceability is ensured through the production code. | Download | |||
| 12/23/2022 | ECN_01_2022 - Bushing Redesign.Gate location has been changed. | Download | |||
| 05/15/2021 | ECN-05-2021 - Hologram branding removed. The hologram branding (green highlighted below) has been removed from the cable connector ring. Neutrik products are protected by patents. In addition, design features and brand names have been registered to ensure that original Neutrik products are easily and clearly recognizable. | Download | |||


