| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X034H1T |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .34 in, 8.6 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Super-Tack Polyester |
| Sleeve Diameter: | .19 in, 4.7 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH100X034H1T |
H100X034H1T
| Heilind Number: | PANH100X034H1T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X034H1T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Enhance wire and cable identification with our military-grade heat-shrink labels in white. Made of 3:1 flattened polyolefin, these single-sided labels feature a 3/16" diameter for seamless application. With a maximum operating temperature of 135°C and a minimum of -55°C, they ensure durability in various environments. Measuring 1" wide and .34" high, each label boasts clear, crisp legends for easy readability. Perfect for quick label production, these sleeves come with 2 labels per row and 1000 labels per roll. RoHS compliant and crafted from Super-Tack Polyester, they offer reliable performance for 18 AWG wires. Elevate your labeling process with these high-quality heat-shrink sleeves.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C100X050YJT | Thermal transfer component label, 1.00" W x 0.50" H, polyester, white, 3 label/row, 10,000 pc. package quantity. | ![]() |
| Panduit C400X200YJT | Thermal transfer component label, 4.00" W x 2.00" H, polyester, white, 1 label/row, 1000 pc. package quantity. | ![]() |
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit H050X025H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H050X034H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H100X025H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H100X044H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H100X084H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/2" (12.7mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .84" (21.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit LCAX2/0-38-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit PN10-14R-2K | Ring Terminal, nylon insulated, metal sleeve, 12 “ 10 AWG, 1/4" stud size. | ![]() |
| Panduit PSCRED-L | Copper parallel splice, red. | ![]() |
| Panduit PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |
| Panduit PV14-10LFB-3K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #10 stud size. | ![]() |
| Panduit PV14-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #10 stud size. | ![]() |
| Panduit S050X075VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 1.0" (25.4mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X225VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 1.0" (25.4mm) core. It comes in packages of 1500. | ![]() |
| Panduit S100X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| Panduit T050X000YP1 | Super-Tack continuous tape, polyester, white, 1/2 inch wide x 100 feet long. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | PAN-PCN-20230308-1 - Paper Liner Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||
| 08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||


