| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSCRED-L |
| Product: | Splices |
| Product Type: | Compression Connectors - Splices |
| SKU: | PANPSCRED-L |
PSCRED-L
Specifications
Detailed Description
Enhance your electrical connections with our Copper Parallel Splice in vibrant red. Designed for secure and efficient splicing, this compression connector ensures a reliable bond for your wiring needs. Perfect for a variety of applications, it offers both durability and performance. Trust in the quality of our splices for seamless connectivity in your projects. Upgrade your toolkit with this essential component for professional results every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-205FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in reels of 3000. | ![]() |
| Panduit DNF18-110FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit GEE144F-A-C | Slotted grommet edging with adhesive lined, .144" thickness, polyethylene, natural. | ![]() |
| Panduit H100X034H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit LCAX350-12-6 | One-hole, flex lug, 350 kcmil cable, 1/2 stud hole. | ![]() |
| Panduit LCAX350-38-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit LCAX4/0-38-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit PSCBLU-L | Copper parallel splice, blue. | ![]() |
| Panduit PV10-10LFB-2K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12- 10 AWG wire range, #10 stud size. | ![]() |
| Panduit PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |
| Panduit PV14-10LFB-3K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #10 stud size. | ![]() |
| Panduit PV14-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #10 stud size. | ![]() |


