| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX2-12-E |
| Overall Length: | 1.94 in, 49.3 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 19.1 mm, 75 in |
| Barrel Length: | 15 mm, .59 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX2-12-E |
LCAX2-12-E
Specifications
Detailed Description
Enhance your electrical connections with our one-hole flex lug, designed for #2 AWG wire with a 1/2 stud hole. Measuring at 1.94 inches in overall length, this lug features a 12.7 mm stud hole size, ensuring secure attachment. The tongue width of 0.75 inches offers ample surface area for efficient conductivity. With a standard barrel length and inspection window, it guarantees both reliability and easy maintenance. Its brown color code signifies its size and application, while its RoHS compliance assures environmental responsibility. Perfect for various industrial and commercial uses, this compression lug is a must-have for your wiring projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSV18X-MY | Butt Splice, 22 “ 18 AWG, vinyl insulated, bulk package. | ![]() |
| Panduit LCAX1-12-X | Pan-Lug™ LCAX1-12-X Copper Compression Connectors - Lugs | ![]() |
| Panduit LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX2-38-E | One-hole, flex lug, #2 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX2-38H-E | One-hole, flex lug, #2 AWG wire, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX2-56-E | One-hole, flex lug, #2 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX3/0-38-X | One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX350-12-6 | One-hole, flex lug, 350 kcmil cable, 1/2 stud hole. | ![]() |
| Panduit LCAX4/0-12-X | One-hole, flex lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX4/0-38-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX4/0-38H-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit PLT5EH-C0 | Pan-Ty® lashing tie, extra-heavy cross section, 20.1 (511mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


