| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX4/0-38H-X |
| Overall Length: | 2.26 in, 57.4 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 1.03 in, 26.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 45° |
| SKU: | PANLCAX4/0-38H-X |
LCAX4/0-38H-X
Specifications
Detailed Description
Upgrade your electrical connections with our high-performance one-hole flex lug. Designed for optimal conductivity, this lug accommodates 4/0 AWG wire with a secure 3/8 stud hole fit. The 45° angle tongue ensures a reliable connection, while the inspection window on the standard barrel length allows for easy maintenance. In a sleek purple color code, these compression lugs are not only efficient but also compliant with RoHS regulations. Elevate your projects with these tin-plated copper connectors, perfect for a range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSV18X-MY | Butt Splice, 22 “ 18 AWG, vinyl insulated, bulk package. | ![]() |
| Panduit DNF14-205FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in reels of 3000. | ![]() |
| Panduit DNF18-110FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit LCAX2-12-E | One-hole, flex lug, #2 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX2-38-E | One-hole, flex lug, #2 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX4/0-38-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCDX2-38D-E | Two-hole, flex lug, #2 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit LCDX250-12-X | Two-hole, flex lug, 250 kcmil cable, 1/2 stud hole, 1.75 hole spacing. | ![]() |
| Panduit LCDX4/0-38D-X | Two-hole, flex lug, 4/0 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit PNF14-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #10 stud size. | ![]() |
| Panduit PSCBLU-L | Copper parallel splice, blue. | ![]() |
| Panduit PSCRED-L | Copper parallel splice, red. | ![]() |


