Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCAX4-56-L |
Overall Length: | 1.47 in, 37.3 mm |
Stud Hole Size: | 42.491 in, 7.9 mm |
Tongue Width: | 14 mm, .55 in |
Barrel Length: | 13.5 mm, .53 in |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Gray |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | Straight |
SKU: | PANLCAX4-56-L |
LCAX4-56-L
Specifications
Detailed Description
Easily secure #4 AWG wire with our one-hole flex lug, designed for a 5/16 stud hole. With an overall length of 1.47 inches and a tongue width of .55 inches, this connector ensures a reliable and efficient connection. Its tin-plated copper construction guarantees durability, while the gray color code allows for easy identification. Featuring a standard barrel length with an inspection window, this lug is perfect for various applications. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this high-quality compression lug.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit BT1.5M-M0 | Dome-Top® barb ty cable tie, miniature cross section, 6.3 (160mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Panduit F2X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
![]() | Panduit FTD80-13-TL | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 14 AWG (2.5mm²), 0.51(13.0mm) pin length. | ![]() |
![]() | Panduit LCAX2-38-E | One-hole, flex lug, #2 AWG wire, 3/8 stud hole. | ![]() |
![]() | Panduit LCAX2-56-E | One-hole, flex lug, #2 AWG wire, 5/16 stud hole. | ![]() |
![]() | Panduit LCAX4-38-L | One-hole, flex lug, #4 AWG wire, 3/8 stud hole. | ![]() |
![]() | Panduit LCAX6-56-L | Pan-Lug™ LCAX6-56-L Copper Compression Connectors - Lugs | ![]() |
![]() | Panduit LCAX8-10-L | One-hole, flex lug, #8 AWG wire, #10 stud hole. | ![]() |
![]() | Panduit LCAX8-56-L | One-hole, flex lug, #8 AWG wire, 5/16 stud hole. | ![]() |
![]() | Panduit LCDX4/0-38D-X | Two-hole, flex lug, 4/0 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
![]() | Panduit SG300S-C0 | Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 12.4in, Tensile Strength: 334, black, 100pc. | ![]() |