| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX2-56-E |
| Overall Length: | 1.63 in, 41.4 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 17.8 mm, .7 in |
| Barrel Length: | 15 mm, .59 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX2-56-E |
LCAX2-56-E
Specifications
Detailed Description
Enhance the connectivity of your electrical systems with our One-hole Flex Lug. Designed for #2 AWG wire, this lug features a 5/16 stud hole for secure attachment. With an overall length of 1.63 inches and a tongue width of 0.7 inches, it offers optimal performance. The barrel, measuring 0.59 inches in length, is equipped with an inspection window for added convenience. Color-coded in brown for easy identification, this RoHS-compliant lug is a reliable choice for various applications, ensuring efficient and durable connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C100X050YJT | Thermal transfer component label, 1.00" W x 0.50" H, polyester, white, 3 label/row, 10,000 pc. package quantity. | ![]() |
| Panduit LCAX2-12-E | One-hole, flex lug, #2 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX2-38-E | One-hole, flex lug, #2 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX2/0-38-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX4-38-L | One-hole, flex lug, #4 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX4-56-L | One-hole, flex lug, #4 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX6-56-L | Pan-Lug™ LCAX6-56-L Copper Compression Connectors - Lugs | ![]() |
| Panduit LCAX8-14-L | One-hole, flex lug, #8 AWG wire, 1/4 stud hole. | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit SG300S-C0 | Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 12.4in, Tensile Strength: 334, black, 100pc. | ![]() |
| Panduit TM2S8-M0 | The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |


