| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX2-38-E |
| Overall Length: | 1.7 in, 43.2 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 17.8 mm, .7 in |
| Barrel Length: | 15 mm, .59 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX2-38-E |
LCAX2-38-E
Specifications
Detailed Description
Easily connect and secure #2 AWG wire with our One-hole Flex Lug, designed for efficient electrical installations. Featuring a 3/8 stud hole for convenient attachment, this lug offers a reliable solution for power connections. With an overall length of 1.7 inches and a 42.95mm stud hole size, it's suitable for various applications. The barrel's standard length of .59 inches includes an inspection window for added convenience. Crafted from tin-plated copper, this lug ensures excellent conductivity and durability. Its brown color code signifies its use, while its RoHS compliance guarantees environmental responsibility. Perfect for compression applications, this lug is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX2-12-E | One-hole, flex lug, #2 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX2-12F-E | One-hole, flex lug, #2 AWG wire, 1/2 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX2-56-E | One-hole, flex lug, #2 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX2/0-38-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX350-12-6 | One-hole, flex lug, 350 kcmil cable, 1/2 stud hole. | ![]() |
| Panduit LCAX350-38-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit LCAX350-38F-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX350-38H-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX4-38-L | One-hole, flex lug, #4 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX4-56-L | One-hole, flex lug, #4 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX4/0-12-X | One-hole, flex lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX4/0-38-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX4/0-38H-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX8-14-L | One-hole, flex lug, #8 AWG wire, 1/4 stud hole. | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |


