| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit M300X100Y7T |
| Color: | White |
| Overall Width: | 3 in, 76.2 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | Polyester/Polyolefin |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 500 |
| Print-On Area Height: | 0 in, 0 mm |
| Print-On Area Width: | 1.8 in, 45.7 mm |
| SKU: | PANM300X100Y7T |
M300X100Y7T
| Heilind Number: | PANM300X100Y7T |
| Manufacturer: | Panduit |
| Manufacturer Number: | M300X100Y7T |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal Transfer, marker plate, 3.00" W x 1.00" H, polyester/polyolefin, white, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance organization and clarity with our Thermal Transfer Marker Plate, measuring 3.00" in width and 1.00" in height. Made of durable polyester and polyolefin, this white label comes in a package of 500, perfect for large-scale projects. Suitable for thermal transfer printing, it ensures crisp and long-lasting text or graphics. RoHS compliant, it meets environmental standards while offering a sleek and professional appearance. Ideal for labeling and identification, streamline your workflow with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-188FIB-3K | The vibration resistant female is made of brass and is tin-plated. It is fully insulated in a blue, standard receptacle housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DV18-250B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| Panduit F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
| Panduit F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
| Panduit F91-32-L | Ferrule, non-insulated, 4/0 AWG wire range,250 kcmil (120.0mm²) Wire Size, 1.25 (32.0mm) Pin Length. | ![]() |
| Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FTD76-10-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit HSTT100-48-5-1 | Thin wall heat shrink, 1" (25.4mm) diameter, brown cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit HSTT75-48-5-1 | Thin wall heat shrink, .75" (19.0mm) diameter, brown cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit HSTT75-48-5-3 | Thin wall heat shrink, .75" (19.0mm) diameter, orange cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit HSTT75-48-5-4 | Thin wall heat shrink, .75" (19.0mm) diameter, yellow cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit P18-8R-M | Ring Terminal, 22 “ 16 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PSCBRN-L | Copper parallel splice, brown. | ![]() |
| Panduit S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Panduit TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


