MBHWSSE1-1-01

MICRO WIRE SDL,BLND HL MNT,NAT

Effortlessly secure cables with these durable and eco-friendly cable clips, designed for efficient wire and cable management. Crafted from high-quality Nylon 6.6 material, these clips offer reliable support for organizing and routing cables. The natural color blends seamlessly with any workspace, while the fir tree mount type ensures easy installation on various surfaces. With a micro, rectangular saddle type, these clips provide a snug fit for cables, measuring at .49 inches inside width and .11 inches inside height. ROHS compliant, they meet stringent environmental standards, making them a sustainable choice for your cable management needs. Perfect for use in a wide range of applications, these cable clips are a must-have in any professional setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MBHWSSE1-1-01
Color:Natural
Mount Type:Fir Tree
Overall Width:.67 in
Material:Nylon 6.6
Base Height:.2 in
Inside Width:.49 in
Inside Height:.11 in
Saddle Type:Rectangular, Micro
SKU: RICMBHWSSE1-1-01
Compatible Hole Diameter:.156 in
Depth:.38 in
Maximum Compatible Panel Thickness:.16 in
Maximum Panel Thickness:.160 in
Minimum Compatible Panel Thickness:.04 in
Minimum Panel Thickness:.040 in
Material:Nylon
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: