| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1406 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.205 in |
| Overall Height: | 2.752 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 20021406 |
| SKU: | WAG2002-1406 |
2002-1406
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1443997-1 | BASE ASSEMBLY, 60 POSITION, BB | ![]() |
| WAGO 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| WAGO 1718091-1 | AMP MCP 2.8 JPT HSG 17 POS ASS | ![]() |
| WAGO 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| WAGO 282079-2 | AMP SUPERSEAL 1.5 SERIES 1P PL | ![]() |
| WAGO 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| WAGO 282103-1 | AMP SUPERSEAL 1.5 SERIES 1P CA | ![]() |
| WAGO 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| WAGO 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| WAGO 936054-1 | CAVITY PLUG(ECU 40P&81P ASSY) | ![]() |
| WAGO 19198-0026 | Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| WAGO 19418-0014 | MX150L 10 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| WAGO 19419-0015 | MX150L 10 Circuit Plug for 22-18 AWG Wire | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2006-1681/1000-413 | TJS BLADE FUSE TERM - 24V | ![]() |
| WAGO 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| WAGO 2016-1391 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |


