| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165565-1 |
| Color: | Red |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.8 mm, .779 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 2960 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .14 in, 3.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP165565-1 |
165565-1
Specifications
Detailed Description
Enhance your electrical connections with our vibrant red PIDG series receptacle. Crafted from durable brass with a tin plating, it ensures reliable performance in temperatures up to 105°C (221°F). Designed for seamless wire integration, it accommodates 16-22 AWG sizes with a straight orientation for easy installation. The closed barrel, featuring compression crimp technology, guarantees secure and efficient connectivity. Its nylon insulation and compatibility with .11in tab widths make it a versatile choice for various applications. RoHS compliant and meticulously tested for quality, this receptacle is a vital component for your electrical projects. Elevate your connectivity with this essential terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-770986-0 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1123721-1 | Tin (Sn), Receptacle Contact, 22 – 18 AWG, 250 VAC/DC, .3 – .89 mm² Wire, Locking Lance Contact Retention, 642 – 1624 CMA, Crimp, Economy Power | ![]() |
| TE Connectivity 1658610-2 | 25 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| TE Connectivity 1658648-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 3, | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 350547-2 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 350547-7 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 51864-3 | Cut Strip - TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386-4 | ![]() | |
| TE Connectivity 525690 | ![]() | |
| TE Connectivity 539691-2 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


