| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-487526-3 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 300 |
| Cable Type: | FFC |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5663 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-487526-3 |
| SKU: | AMP2-487526-3 |
2-487526-3
Specifications
Detailed Description
Enhance signal connectivity with this 24-position receptacle housing, designed for FFC cables. Crafted from UL 94V-0 rated thermoplastic in a sleek black finish, this connector ensures reliable performance in a variety of environments. Featuring a cable mount for easy installation, it is suitable for free-hanging setups. With a pitch of 2.54mm (.1 in) and a voltage rating of 300V AC, it meets high standards for data and device applications. The housing offers secure mating retention with a latch mechanism, while its polarization ensures proper alignment. Operating within a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is versatile and durable. RoHS compliant and featuring 5000 MΩ insulation resistance, it guarantees both safety and quality in your circuitry. Perfect for wire-to-board connections, it is an essential component in various electronic systems.


