1-480707-2

09P UMNL CAP HSG RED

Discover the Universal MATE-N-LOK Panel Mount Connector, a reliable solution for power and signal applications. This housing, crafted from durable red nylon, meets UL and CSA standards for safety and quality assurance. With a 3-row design accommodating 9 pin contacts, this connector offers secure crimp termination for wires and cables. Operating at voltages up to 600V AC and with an impressive temperature range of -55 to 105°C (-67 to 221°F), it ensures performance in diverse environments. Its panel mount feature, with patch and tabs, facilitates easy installation on panels ranging from 0.03 to 0.09 inches thick. Whether in appliances or industrial settings, this connector, tested by VDE and certified by CSA, delivers reliable connectivity. RoHS compliant and meeting flammability standards, it's a dependable choice for various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480707-2
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:9
Housing Color:Red
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:1.08 in, 27.43 mm
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector Length:20.7 mm, .815 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:20.32 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1-480707-2
SKU:AMP1-480707-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/09/2018P-18-016290 - Manufacturing Location Change. we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCNDownload
11/09/2018P-18-016291 - Manufacturing Location Change. Following Part Numbers will be transferred from to < TE QD plant of china and TE Lickdale Plant of US>. In other words, these parts will be produced in TE QD plant of china and TE Lickdale Plant of US in future.Download
03/15/2015E-14-016405 - Product Improvement. Added round at the corner edges of the part to improve strength, No impact on funcon, fitment due to this change.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download