1-1534127-1

Heilind Number:AMP1-1534127-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1534127-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

AMP MCP 2.8 SOCKET HSG.,21POS.ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1534127-1
Series:LEAVYSEAL
Gender:Housing for female terminals
Number of Rows:3
Pitch:.197 in, 5 mm
Voltage:28 V DC
IP Rating:IP67, IP6K9K
Strain Relief:Yes
Row Spacing:.272 in, 6.9 mm
Polarization:No
Body Material:PBT GF
Number of Positions:21
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:2.724 in
Cable Exit Angle:90°
Height:1.492 in, 37.9 mm
Width:1.72 in, 43.7 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector:No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1-1534127-1
SKU:AMP1-1534127-1

Detailed Description

Enhance your industrial and commercial transportation systems with the AMP MCP 2.8 SOCKET HSG. This 21-position assembly, part of the LEAVYSEAL series, features a durable PBT GF housing for female terminals, ensuring reliable signal transmission in harsh environments. With an IP67 and IP6K9K rating, it provides excellent protection against dust and water ingress. Operating temperature ranges from -40 to 120°C (-40 to 248°F), making it suitable for a wide range of applications. The 90° cable exit angle and 6.9 mm row spacing offer flexibility in installation. With a nominal voltage architecture of 12V and 24V, and a current rating of up to 7A, this connector is perfect for power and signal transmission. Its black housing, measuring 2.724 inches in length, 1.492 inches in height, and 1.72 inches in width, ensures easy integration. The AMP MCP 2.8 SOCKET HSG is RoHS compliant, guaranteeing environmentally friendly manufacturing processes. Upgrade your wire-to-wire, wire-to-board, or wire-to-device connections with this high-quality connector.