| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643077-7 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 17 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643077-7 |
| SKU: | AMP1-643077-7 |
1-643077-7
Specifications
Detailed Description
Enhance your MTA 100 connector setup with our Strain Relief Covers, designed for a secure and professional installation. Made of durable white nylon material with UL 94V-2 flammability standard compliance, these covers offer reliable protection for your 17-position connection. Featuring a pitch of 2.54mm (.1 in) and suitable for operating temperatures ranging from -40 to 85°C (-40 to 185°F), they are perfect for various appliance applications. With a standard profile and RoHS compliance, our Strain Relief Covers ensure both performance and environmental responsibility. Upgrade your backplane connector system with ease, using these essential accessories for feed-thru installation. Elevate your connectivity with quality and peace of mind.


