| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967621-4 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 9 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .638 in |
| Height: | 1.043 in, 26.5 mm |
| Width: | 16.2 mm, .638 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967621-4 |
| SKU: | AMP1-967621-4 |
1-967621-4
Specifications
Detailed Description
Introducing the JUN-POW-TIM GEH 9P, a part of the Junior Power Timer series designed for housing female terminals in automotive circuit applications. With three rows and a 5mm pitch for efficient connection, this gray PBT GF housing ensures secure polarization for up to 9 positions. The compact design, measuring .638 inches in length and 26.5mm in height, features a mating tab width of .11 inches. Suitable for signal transmission, it offers terminal position assurance with a primary locking feature on the terminal. RoHS compliant, this connector, designated with code A, comes in carton packaging for convenience. With its durable construction and reliable performance, it's an essential component in automotive connector systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| TE Connectivity 172170-1 | 12 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-1904025-3 | V23234A0004X051-EV-100 | ![]() |
| TE Connectivity 327732 | TERMINAL,SOLIS R 16-14HD 3/8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 350735-1 | 12P UMNL PLUG HSG | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 641775-1 | 04P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 965783-1 | ABDECKKAPPE 90GRD | ![]() |
| TE Connectivity 967631-1 | 2. KONT-SICHERUNG 9P | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | P-19-017967 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Speyer. | Download | |||


