1-967650-1

Heilind Number:AMP1-967650-1
Manufacturer:TE Connectivity
Manufacturer Number:1-967650-1
ECAD Model:
3D Model

Description:

1,5MM BU-STE,BL 7P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-967650-1
Color:Blue
Pitch:11.4 mm, .449 in
IP Rating:IP69K
Number of Positions:7
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1-967650-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with this rugged blue connector housing. Featuring a pitch of 11.4mm (.449 in) and an IP69K rating, it ensures reliable performance in harsh environments. With seven positions and a 180° cable exit angle, it offers versatile installation options. RoHS compliant and suitable for a variety of applications, this connector housing is a must-have accessory for any automotive enthusiast. Elevate your vehicle's connectivity with this high-quality component.