| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1718230-1 |
| Gender: | Housing for male terminals |
| Pitch: | 11.4 mm, .449 in |
| IP Rating: | IP69K |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 7 |
| GPL: | J93 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J653 |
| Connector System: | Wire to Wire |
| Length: | 1.73 in |
| Cable Exit Angle: | 180° |
| Height: | 1.1 in, 28 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1718230-1 |
| SKU: | AMP1-1718230-1 |
1-1718230-1
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged housing designed for male terminals, featuring a pitch of 11.4mm (.449 in) and IP69K rating for superior protection against harsh environments. Constructed with PBT GF material meeting UL 94-HB flammability standards, it ensures durability and safety. With seven positions, it caters to various connection needs in industrial and commercial transportation settings. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it offers reliable performance. Sealable for added security, this blue-colored housing is serviceable and complies with RoHS regulations, making it an eco-friendly choice. Perfect for wire-to-wire connections, it boasts a 180° cable exit angle and a primary locking feature for secure mating. With a nominal voltage architecture of 12V, 24V, 42V, and 48V, it's versatile for different power requirements. Elevate your automotive connector accessories with this high-quality and efficient component.


