| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718230-4 |
| Gender: | Housing for male terminals |
| Pitch: | 11.4 mm, .449 in |
| Voltage: | 40 V DC |
| IP Rating: | IP67, IP6K9K |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 7 |
| GPL: | J93 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J653 |
| Connector System: | Wire to Wire |
| Length: | 1.546 in |
| Cable Exit Angle: | Other |
| Height: | 1.546 in, 39.26 mm |
| Width: | 1.732 in, 44 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Blank Cavity Position: | 5, 6, 7 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1718230-4 |
| SKU: | AMP1718230-4 |
1718230-4
Specifications
Detailed Description
Enhance your automotive connectivity with this housing designed for male terminals, featuring a pitch of 11.4 mm (.449 in) for seamless integration. Built to withstand rugged environments, it boasts an IP67 and IP6K9K rating for superior protection against dust and water ingress. Crafted from durable PBT GF material with UL 94-HB flammability standard compliance, it ensures reliability in all conditions. With seven positions and a 40 V DC voltage rating, it meets the demands of industrial and commercial transportation applications. Operating efficiently in temperatures ranging from -40 to 120°C (-40 to 248°F), it offers versatility and performance. Its black body color, measuring 1.546 in height and 1.732 in width, adds a sleek touch to any assembly. Whether for new installations or replacements, this connector accessory is a vital component for maintaining optimal connectivity in automotive systems.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2021 | PCN-21-113403 - Alternative Material. approving an alternate 2nd source material for the DIN PIN Connector assemblies with part number(s) listed below. The 2nd source is a PBT GF20 similar to the current material used in production for the housing component. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||


