| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969443-7 |
| Color: | Black |
| Series: | Economy Power 2.5 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Body Material: | Nylon GF |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Accessory |
| Length: | 16.9 mm, .665 in |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | .099 in, 2.51 mm |
| Part Aliases: | 1969443-7 |
| SKU: | AMP1969443-7 |
1969443-7
Specifications
Detailed Description
Enhance the security and reliability of your electronic connections with the EP 2.5 TPA Retainer. Designed for a 7-position layout, this black retainer is an essential component in the Economy Power 2.5 series. Crafted from durable Nylon GF, it ensures longevity even in demanding environments with an operating temperature range of -55 to 105 °C (-67 to 221 °F). Ideal for appliances, this accessory guarantees secure wire-to-board connections. Measuring at .665 inches in length and .099 inches in height, it offers a compact yet robust solution. With RoHS compliance, you can trust in its environmental responsibility. Whether for industrial or consumer electronics, this retainer is a vital part of your connector hardware arsenal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1-1969443-1 | EP 2.5 TPA Retainer, 11 Pos | ![]() |
| TE Connectivity 175150-2 | AMP UNIVE. POWER CONN TAB CONT | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1969442-6 | EP 2.5 TPA Housing, 6 Pos | ![]() |
| TE Connectivity 1969442-8 | EP 2.5 TPA Housing, 8 Pos | ![]() |
| TE Connectivity 1969443-6 | EP 2.5 TPA Retainer, 6 Pos | ![]() |
| TE Connectivity 1969443-8 | EP 2.5 TPA Retainer, 8 Pos | ![]() |
| TE Connectivity 1969656-1 | 250 FAST FLAG HSG-LEFT HAND NAT | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2110989-1 | EP 2.5 RCPT CONTACT, 26-22 AWG | ![]() |
| TE Connectivity 5-1971772-3 | PTL 1X3 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971875-3 | PTL 3X3 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971876-3 | PTL 3X3 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |


