| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969443-6 |
| Color: | Black |
| Series: | Economy Power 2.5 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Body Material: | Nylon GF |
| Package Quantity: | 800 |
| Number of Positions: | 6 |
| GPL: | 101 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L950 |
| Connector System: | Wire to Board |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 14.4 mm, .567 in |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | .099 in, 2.51 mm |
| Part Aliases: | 1969443-6 |
| SKU: | AMP1969443-6 |
1969443-6
Specifications
Detailed Description
Enhance the stability and reliability of your connections with our EP 2.5 TPA Retainer, designed for a secure fit in 6-position setups. Crafted from durable black Nylon GF, this accessory ensures lasting performance even in demanding environments. Its Terminal Position Assurance feature guarantees proper alignment, while its compact 2.5mm pitch and single-row configuration make it ideal for space-efficient applications. With a wide operating temperature range of -55 to 105°C, it's suitable for various industries, including appliances. RoHS compliant and meeting standard safety regulations, this retainer offers peace of mind in your connector setups. Perfect for wire-to-board connections, it's part of the Economy Power 2.5 series, known for its quality and performance in PCB and backplane applications. Each package contains 800 pieces, providing ample supply for your projects. Trust in the L950 model for efficient and secure connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1-1969443-1 | EP 2.5 TPA Retainer, 11 Pos | ![]() |
| TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| TE Connectivity 1744416-8 | 8 POS EP II HSG, GLOW WIRE | ![]() |
| TE Connectivity 175150-2 | AMP UNIVE. POWER CONN TAB CONT | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1969442-6 | EP 2.5 TPA Housing, 6 Pos | ![]() |
| TE Connectivity 1969442-8 | EP 2.5 TPA Housing, 8 Pos | ![]() |
| TE Connectivity 1969443-7 | TPA (Terminal Position Assurance), Black, Nylon GF, 7 Position, Economy Power 2.5 | ![]() |
| TE Connectivity 1969443-8 | EP 2.5 TPA Retainer, 8 Pos | ![]() |
| TE Connectivity 1969656-1 | 250 FAST FLAG HSG-LEFT HAND NAT | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2110989-1 | EP 2.5 RCPT CONTACT, 26-22 AWG | ![]() |
| TE Connectivity 5-1971772-3 | PTL 1X3 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971875-3 | PTL 3X3 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971876-3 | PTL 3X3 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 521766-1 | 250 HSG. PL MKIII REC. 10mm 2P NAT | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2026 | PCN-25-261721 - End of Life. LTB 9/30/26 | Download | |||
| 06/20/2025 | PCN-25-248279 - End of Life. LTB 9/30/26 | Download | |||
| 04/01/2019 | P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download | |||
| 12/30/2017 | E-17-012751 - To shorten the delivery cycle and the procurement cycle, change raw material agent now. | Download | |||


