| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761603-3 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E123 |
| Connector Length: | 20.32 mm, .8 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .63 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .102 in, 2.6 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761603-3 |
| SKU: | AMP2-1761603-3 |
2-1761603-3
Specifications
Detailed Description
Enhance your connectivity solutions with our IDC Low Pro HDR 10P Vert Blue connector. Designed for optimal performance, this header features a straight body orientation with 10 contacts arranged in 2 rows, perfect for board mount applications. Constructed with Polybutylene Terephthalate housing material, it ensures durability and reliability. The phosphor bronze contacts with gold plating offer excellent conductivity, while the UL 94V-0 flammability standard certification guarantees safety. With a voltage rating of 250 VAC and an amperage of 1 A, it is ideal for signal circuit applications. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various environments. Its low profile design and vertical mount orientation make it space-efficient and easy to install. Each package includes 50 units, meeting your bulk connectivity needs. RoHS compliant and featuring daisy chain capabilities, it aligns with modern industry standards for environmental responsibility and functionality. Elevate your wire-to-board connections with this high-quality IDC connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-746610-9 | 40 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 1-770970-0 | 08P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658610-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658610-2 | 25 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 5-146257-1 | 02 MODII HDR DRST B/A .100CL LF | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 66506-4 | HD 20 DF PIN PLTD | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658528-1 | ![]() | |
| TE Connectivity 1658527-4 | ![]() | |
| TE Connectivity 3-1437020-7 | ![]() | |
| TE Connectivity 499252-5 | ![]() |


