| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1718230-1 |
| Gender: | Housing for male terminals |
| Pitch: | 11.4 mm, .449 in |
| IP Rating: | IP69K |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 7 |
| GPL: | J93 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J653 |
| Connector System: | Wire to Wire |
| Length: | 1.73 in |
| Cable Exit Angle: | 180° |
| Height: | 1.1 in, 28 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Other |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | C |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-1718230-1 |
| SKU: | AMP3-1718230-1 |
3-1718230-1
Specifications
Detailed Description
Enhance your automotive wiring setup with this rugged housing for male terminals, designed for durability in industrial and commercial transportation applications. With a pitch of 11.4mm (.449 in) and IP69K rating, it ensures reliable performance even in harsh environments. Constructed from PBT GF material meeting UL 94-HB flammability standards, it guarantees safety and longevity. The 7-position connector system, featuring a 180° cable exit angle, offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it is suitable for diverse vehicle setups. Its sealable design and on-terminal primary locking feature provide added security, while RoHS compliance underscores its environmental responsibility. Elevate your wiring solutions with this high-quality automotive connector accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2021 | PCN-21-113403 - Alternative Material. approving an alternate 2nd source material for the DIN PIN Connector assemblies with part number(s) listed below. The 2nd source is a PBT GF20 similar to the current material used in production for the housing component. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||
| 11/09/2020 | P-20-019611 - Manufacturing location change. will be transferred from TE Kurim Czech republic to TE Tangier ICT Morocco. | Download | |||
| 03/01/2020 | P-19-018295 - Manufacturing Location Change. Following Part Numbers will be transferred from from Supplier Horizont Czech republic to TE Morocco ICT Tangier. | Download | |||


