| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1563878-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.646 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1563878-1 |
| SKU: | AMP4-1563878-1 |
4-1563878-1
Specifications
Detailed Description
Introducing our HDSCS series housing, designed for female terminals in automotive applications. With two rows and a pitch ranging from 4mm to 6mm, this IP67-rated housing ensures reliable performance even in harsh environments. Constructed from UL 94V-0 rated PBT GF material, it offers durability and safety. Featuring 15 positions and a voltage rating of 60V DC, it is ideal for signal circuit applications. With a wide operating temperature range of -40°C to 140°C, it guarantees functionality in varying conditions. The black housing, measuring 2.646 inches in length, 1.23 inches in height, and 1.012 inches in width, is serviceable and compatible with wire-to-wire connectors. Its primary locking feature provides secure mating, while the included terminal position assurance enhances connection reliability. RoHS compliant and suitable for industrial and commercial transportation use, this housing (product code M089) is packaged in a box for convenience. Elevate your automotive connector assemblies with this high-quality and versatile component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


