| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1564337-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 16 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.646 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1564337-1 |
| SKU: | AMP4-1564337-1 |
4-1564337-1
Specifications
Detailed Description
Introducing our HDSCS series housing for female terminals, designed for robust signal connections in industrial and commercial transportation applications. With two rows and a 6mm pitch, this connector system offers reliable performance. Constructed with durable PBT GF material meeting UL 94V-0 standards, it ensures safety and longevity in harsh environments. Featuring 16 positions and a 60V DC voltage rating, it's suitable for various power and signal applications. IP67 rated for dust and water ingress protection, with polarization and sealable design for added security. Operating temperature range of -40 to 140°C (-40 to 284°F) further enhances its versatility. The black housing, with a compact size of 2.646 x 1.23 inches, complements any setup. Serviceable and RoHS compliant, it guarantees quality and environmental responsibility. Perfect for wire-to-wire connections, this housing with primary locking feature is a dependable choice for your automotive connector needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


