| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-969484-7 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1d,2c |
| Contact Layout: | Inline |
| Connector Length: | 15 mm, .59 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 2&3 |
| Polarizing Rib Location: | 2b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 8-969484-7 |
| SKU: | AMP8-969484-7 |
8-969484-7
| Heilind Number: | AMP8-969484-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-969484-7 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
The STD TIM MK2 GEH 3P Housing is a essential component for RAST 5 IDC Connectors, featuring a natural color and made of durable PA 6/6 material. With three positions in a single row, this receptacle is designed for cable mount applications with a 5mm pitch. Perfect for power circuit applications, it operates efficiently in a wide temperature range from -40 to 105°C (-40 to 221°F). The connector has a latch lock for secure mating, and its exterior keying and polarizing rib ensure proper alignment. With a packaging quantity of 2000 in a carton, it is ideal for industrial use. Compliant with UL 94V-2 flammability standards, this housing guarantees safety and reliability in appliances.


