Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit FSD79-8-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 14.5 mm, .57 in |
Material: | Copper |
Pin Length: | .31 in, 8 mm |
Inside Diameter: | .08 in, 2.1 mm |
Finish: | Tin Plated |
Product: | Ferrules |
Product Type: | Insulated single wire ferrules (DIN or French color code) |
SKU: | PANFSD79-8-D |
FSD79-8-D
Specifications
Detailed Description
Enhance wire terminations with our Polypropylene Insulated Ferrules, designed for seamless single-wire connections. These yellow DIN-end sleeves, suitable for 14 AWG wires (2.1mm²), feature a durable copper construction with a tin-plated finish, ensuring reliable performance. With a maximum operating temperature of 105°C (221°F), they provide consistent functionality in various environments. The .31-inch (8mm) pin length and 14.5mm (.57-inch) overall length offer secure and efficient connections. RoHS compliant and meticulously crafted, these ferrules are a must-have for any industrial or electrical application. Elevate your wire termination process with these high-quality insulated ferrules.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
![]() | Panduit F84-12-TL | Ferrule, non-insulated, 6 AWG wire range, 0.47(12.0mm) length. | ![]() |
![]() | Panduit F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
![]() | Panduit F86-18-C | Ferrule, non-insulated, 2 AWG wire range, 0.71(18.0mm) length. | ![]() |
![]() | Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
![]() | Panduit FSD83-12-C | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #8 (10.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.30 (7.5 mm). The insulated ferrule is 0.83 (21.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
![]() | Panduit FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
![]() | Panduit LCAX8-38-L | One-hole, flex lug, #8 AWG wire, 3/8 stud hole. | ![]() |
![]() | Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
![]() | Panduit PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Panduit PN14-8FF-M | Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, bulk package. | ![]() |
![]() | Panduit PN18-8FF-M | Flanged Fork Terminal, nylon insulated, 22 - 16 AWG, #8 stud size, bulk package. | ![]() |
![]() | Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit S050X150YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 13 labels per row and 78 labels per sheet. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm). It comes in packages of 5000. | ![]() |
![]() | Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
![]() | Panduit S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |