| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X2LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X2LG6 |
G1.5X2LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in light gray. This durable PVC duct, measuring 1.5 inches in width by 2 inches in height, comes in a convenient 6-foot length for efficient installation. Featuring mounting holes for easy attachment, it ensures secure placement in any setting. The lead-free PVC material guarantees safety and environmental compliance, while the .31-inch slot width accommodates various cable sizes. Perfect for wire and cable management, this product offers a reliable solution for tidying up your workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C.5LG6 | Duct cover, .5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit C3LG6 | Duct cover, 3 W x 6' length, PVC, light gray. | ![]() |
| Panduit G.5X2LG6 | Panduct® type G wide slot wiring duct, .5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G.75X2LG6 | Panduct® type G wide slot wiring duct, .75 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X2LG6 | Panduct® type G wide slot wiring duct, 1 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X3LG6 | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, light gray. | ![]() |


