| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1X2LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1X2LG6 |
F1X2LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Designed for efficient wire management, this duct features a 1W x 2H (25.4mm x 50.8mm) size, and is 6 feet long. Crafted from durable light gray PVC, it offers a sleek and professional appearance. With convenient mounting holes, installation is a breeze. The lead-free PVC material ensures compliance with RoHS standards. Perfect for a variety of applications, this narrow slot wiring duct is an essential component for tidy cable routing. Elevate your wire and cable management with this high-quality product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit F1.5X2LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit F1.5X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1.5W x 3H (38.1mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X2LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 2H (50.8mm x 50.8mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F3X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 3W x 3H (76.2mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit GEE144F-A-C | Slotted grommet edging with adhesive lined, .144" thickness, polyethylene, natural. | ![]() |
| Panduit LCAX2-10-E | One-hole, flex lug, #2 AWG wire, #10 stud hole. | ![]() |
| Panduit LCAX2/0-56-X | One-hole, flex lug, 2/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX350-38-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit LCAX350-38H-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX4-38-L | One-hole, flex lug, #4 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX4-56-L | One-hole, flex lug, #4 AWG wire, 5/16 stud hole. | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit PV14-8LF-M | Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #8 stud size, bulk package. | ![]() |


