| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546118-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Level 1 |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546118-2 |
| SKU: | AMP1546118-2 |
1546118-2
Specifications
Detailed Description
Easily connect power and signal wires with this 15A Plug Terminal Block Header. Designed for efficient wire termination, it features a black housing made of durable PA 6/6 material and two contacts with tin plating for reliable conductivity. With a 5mm pitch and vertical mount angle, it offers convenient installation in various applications. Suitable for wire sizes ranging from 12 to 30 AWG, it ensures compatibility with a wide range of cables. Operating efficiently in temperatures from -40 to 105°C, this terminal block header is ideal for industrial use. RoHS compliant and lead-free solder capable, it meets environmental standards while providing high performance. Perfect for power and signal circuit applications, it comes in a package of 300 for bulk usage. With its sturdy construction and versatile features, it is a dependable choice for your connectivity needs.


