| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174921-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 3 |
| GPL: | N18 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .85 in |
| Cable Exit Angle: | 180° |
| Height: | 15.9 mm, .626 in |
| Width: | 13.9 mm, .547 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174921-1 |
| SKU: | AMP174921-1 |
174921-1
Specifications
Detailed Description
Enhance your automotive connectivity with the Multilock Connector System, featuring a single-row housing designed for female terminals. With a compact pitch of 3.5mm, it ensures precise signal transmission in your vehicle's circuitry. Constructed from durable PBT material with a UL 94-HB flammability standard, this connector guarantees reliable performance even in harsh environments. Its 180° cable exit angle and compact dimensions make it ideal for space-constrained applications. The integrated polarization and terminal position assurance ensure secure and error-free connections. With a 12V DC voltage rating, operating temperature range of -30 to 105°C, and RoHS compliance, it meets stringent automotive standards. Upgrade your wiring setup with this essential component for efficient and safe vehicle operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-34070-1 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-963226-1 | 42P SOCKET HOUSING MIX KPL | ![]() |
| TE Connectivity 173631-1 | MCI/O REC CONTACT REEL | ![]() |
| TE Connectivity 180900 | FF 250 REC HSG 4P NYLON NAT | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 42800-1 | FASTON 187 RECEPTACLE 20-16 AWG BR | ![]() |
| TE Connectivity 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 54012-1 | CPC STRAIN RELIEF,SIZE 23 | ![]() |
| TE Connectivity 63674-1 | FASTON 250 RECEPTACLE 18-14 AWG NPST | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2025 | P-25-028094 - Change Packaging Form. ackaging changes will be made for parts produced from TE Thailand Manufacturing Plant to optimize the packaging form. Change square partition to layer partition. Increase number of bags per partition from 8 to 11. Quantity per bag remains the same at 100pcs per bag. Increase carton box size. Increase quantity per box from 3,200pcs to 4,400pcs. No change to product form, fit and function. An internal release based on our specifications will be executed before any parts will be delivered. PPAP will not be submitted since there is no change to product form, fit and function. | Download | |||
| 07/16/2025 | P-25-028488 - Add housing resin source. Add housing resin source. No change to product which impact product function and performance. | Download | |||
| 07/04/2025 | P-25-028423 - Cancel PCN P-24-026853. This PCN is issued to cancel P-24-026853, which was intended to add a resin raw material supplier. | Download | |||
| 02/12/2025 | P-25-027483 - New mold tool for capacity. Following part number housing component manufactured at TE Connectivity Manufacturing Thailand will make new mold tool for capacity expansion purpose | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 04/01/2015 | P-14-010882 (xml) - This PCN is expected for Japan local customers! : Manufacturing location change. Following part numbers will be transferred from TE-Japan to TE-Thailand. | N/A | |||
| 04/01/2015 | P-14-010895 (xml) - Revised PCN for P-14-010882 : Following part numbers will be transferred from TE-Japan to TE-Thailand. This change is applicable for the customers outside Japan – for local Japanese customer the supply source will remain the same from original Japanese tools. | N/A | |||


