| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1563878-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.646 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1563878-1 |
| SKU: | AMP2-1563878-1 |
2-1563878-1
Specifications
Detailed Description
Experience the ultimate connectivity solution with our HDSCS series housing, designed for female terminals in industrial and commercial transportation applications. This high-performance housing features two rows with a 6mm pitch, accommodating up to 15 positions for seamless signal transmission. With a robust PBT GF construction meeting UL 94V-0 flammability standards, it ensures durability and safety in operation. Boasting an IP67 rating, it offers reliable protection against dust and water ingress, while its polarization feature guarantees correct mating orientation. Operating flawlessly in extreme temperatures ranging from -40 to 140°C (-40 to 284°F), it's suitable for a wide range of environments. The connector system allows wire-to-wire connections, with a mating tab width of 2.8mm (.11 in) for easy installation. Its black body color adds a sleek touch, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity with this essential automotive connector accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


