| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564337-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 16 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.646 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564337-1 |
| SKU: | AMP2-1564337-1 |
2-1564337-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation connections with our HDSCS series housing. Designed for female terminals, this high-performance connector features two rows with a 6mm pitch, accommodating 16 positions for seamless signal transmission. With a robust PBT GF body material and UL 94V-0 flammability standard, it ensures durability and safety in various operating environments. Boasting an IP67 rating, it offers reliable protection against dust and water ingress, while its 60V DC voltage rating guarantees efficient power delivery. The connector is designed for easy assembly and serviceability, with a sealable construction for added security. Its compact dimensions of 2.646" length, 1.23" height, and 1.012" width, make it suitable for space-constrained applications. The black housing with a mating tab width of .11" adds to its versatility. Whether in harsh industrial settings or automotive applications, this connector is a dependable choice, compliant with RoHS regulations for environmental responsibility. Elevate your connectivity with the M089 model, featuring cutting-edge technology for optimal performance.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


