| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-647123-3 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Latch Detent |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.34 mm, .525 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 14.27 mm, .562 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .3 in, 7.62 mm |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | 5.08 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-647123-3 |
| SKU: | AMP2-647123-3 |
2-647123-3
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series connector. Designed for efficiency and reliability, this board-mount connector features a single row layout with three inline power positions. Its durable polyester housing in sleek black, along with UL and CSA standards compliance, ensures safety and quality. With a 3.96mm pitch and termination through hole solder method, installation is secure and straightforward. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees performance in various environments. The connector's copper alloy contacts plated with tin offer excellent conductivity, with a voltage rating of 600V AC and 7A contact amperage. Its shrouded header type, vertical mount orientation, and latch detent mating retention make it suitable for power applications. Each package contains 500 units, ideal for bulk installations. RoHS compliant and with a UL 94V-0 flammability rating, this connector is not only efficient but also environmentally friendly. Partner with us for seamless wire-to-board connectivity solutions.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2014 | E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch. | Download | |||


