| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-647125-3 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.34 mm, .525 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Contact Layout: | Inline |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 - 1.77 µm, 50 - 69.685 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | .3 in, 7.62 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-647125-3 |
| SKU: | AMP2-647125-3 |
2-647125-3
Specifications
Detailed Description
Introducing our MTA 156 series 3-pin right angle board mount connector, designed for power circuit applications. With a high durability polyester housing in a sleek black finish, this connector ensures reliable performance in diverse environments. Featuring copper alloy contacts with tin plating, it offers a secure and low-resistance connection. The 3.96mm pitch and 600V AC voltage rating make it suitable for various electronic setups. UL 94V-0 certified for safety, it operates efficiently in temperatures ranging from -55 to 105°C. This connector, with LR7189 and E28476 agency certifications, meets quality standards. Ideal for wire to board connections, it boasts a contact layout, profile, and termination method that guarantee easy integration. Whether for appliances or industrial equipment, this connector is a dependable choice for your PCB assembly needs. RoHS compliant, it aligns with environmental regulations. Discover the versatility and performance of our 3-pin board mount connector, a key component for seamless electronic connectivity.


